
This 1Mb SDR RAM from IDT features a 34-bit address bus width and an access time of 15ns. It is packaged in a TQFP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 4.5V to 5.5V. The RAM has a maximum supply current of 340mA and is available in a tray packaging with 6 units per package.
IDT 7019L15PF technical specifications.
| Access Time | 15ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 340mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7019L15PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.