This 24-bit parallel RAM module has a density of 64Kb and operates at a supply voltage of 5V. It is packaged in a tray and has a maximum operating temperature of 125°C. The module is not radiation hardened and is not RoHS compliant due to the presence of lead. The dimensions of the module are 29.2mm in length and 2.54mm in thickness.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.54mm |
| Width | 29.2mm |
| RoHS | Not CompliantNo |