The IDT 7024L25PFI is a 24-bit address bus width microcontroller with a density of 64Kb and 2 ports. It is packaged in a TQFP package and operates at a supply voltage of 5V. The device is rated for operation between -40°C and 85°C. The 7024L25PFI is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |