This 64Kb parallel RAM features a 24-bit address bus and an access time of 30ns. It operates within a temperature range of 0°C to 70°C and is available in a PLCC package. The device is not radiation hardened and is not RoHS compliant. It is supplied in a rail/Tube packaging format with 15 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 30ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 29.2mm |
| RoHS | Not CompliantNo |