SRAM Chip Async Dual 5V 64K-Bit 4K x 16 35ns 84-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |