The IDT 7024L35PF8 is a 64Kb parallel RAM with a 24-bit address bus width and an operating supply voltage of 5V. It has a maximum supply current of 210mA and is packaged in a TQFP package. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The RAM is asynchronous and has a density of 64Kb.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 210mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |