The IDT 7024L55PFI is a 24-bit dual UART bridge with a density of 64Kb and an operating supply voltage of 5V. It is packaged in a TQFP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |