This 24-bit parallel RAM from IDT features a density of 64Kb and operates at a supply voltage of 5V. The device is packaged in a PGA package and has a maximum operating temperature of 125°C. The RAM is not radiation hardened and is not RoHS compliant due to containing lead. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | PGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 27.9mm |
| RoHS | Not CompliantNo |