The IDT 7024S15JI is a 24-bit address bus width memory device with a density of 64Kb. It is packaged in a PLCC and is designed to operate within a temperature range of -40°C to 85°C. The device requires a 5V operating supply voltage and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |