This 64Kb parallel RAM features a 24-bit address bus width and an access time of 17ns. It is packaged in a PGA package and is designed for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The maximum supply voltage is 5.5V, and the minimum supply voltage is 4.5V. The device draws a maximum supply current of 310mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 17ns |
| Address Bus Width | 24b |
| Package/Case | PGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 27.9mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |