The IDT 7024S20PFI is a 24-bit dual UART I2C/SPI bridge with a density of 64KB. It is packaged in a TQFP package and operates over a temperature range of -40°C to 85°C. The device requires a 5V operating supply voltage and is available in bulk packaging. It does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |