IDT 7024S35FB technical specifications.
| Address Bus Width | 24b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.54mm |
| Width | 29.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7024S35FB to view detailed technical specifications.
No datasheet is available for this part.