The IDT 7025L15PFI is a 128Kb asynchronous SRAM with an access time of 15ns and a 26-bit address bus width. It operates within a temperature range of -40°C to 85°C and is packaged in a TQFP package for surface mount applications. The device has a maximum operating supply voltage of 5.5V and a minimum operating supply voltage of 4.5V. It features 2 ports and a word size of 16 bits, with a total number of words of 8000. The device is not radiation hardened and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |