The IDT 7025L25PFI is a 128Kb 2-port 16b asynchronous FIFO with an access time of 25ns. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The supply current is 280mA. The IDT 7025L25PFI is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 280mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |