SRAM Chip Async Dual 5V 128K-Bit 8K x 16 35ns 84-Pin CPGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 26b |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |