The IDT 7025L35PFI is a 128Kb memory device with a 26-bit address bus width and two ports. It operates at a supply voltage of 5V and is packaged in a TQFP package. The device is rated for operation between -40°C and 85°C. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |