SRAM Chip Async Dual 5V 128K-Bit 8K x 16 70ns 84-Pin FPAK Tray
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 26b |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 2.54mm |
| Width | 29.2mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |