The IDT 7025S25PFI is a 128Kb asynchronous SRAM with a 26-bit address bus width and 2 ports. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TQFP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 340mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |