SRAM Chip Async Dual 5V 256K-Bit 16K x 16 15ns 100-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |