The IDT 7026L20JI8 is a 256Kb SDR RAM with an access time of 20ns. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is packaged in a PLCC format and is intended for use with 5V, 5.5V, and 4.5V supply voltages. The RAM has a density of 256Kb and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 14b |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 315mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 29.2mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |