The IDT 7026L25G is a 256Kb Static RAM with a 14-bit address bus and 25ns access time. It is available in a PGA package and is designed for use in a variety of applications. The device operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. It has a maximum supply current of 265mA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 14b |
| Package/Case | PGA |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 265mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 27.9mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |