The IDT 7026L25GM is a 256Kb asynchronous SRAM with a 28-bit address bus and a maximum operating temperature of 125°C. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V. The device is mounted through a hole and has a supply current of 305mA. The SRAM has a density of 256Kb and a word size of 16 bits. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 28b |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 305mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |