The IDT 7026L55JI is a 256Kb memory device with a 28-bit address bus width and two ports. It operates at a supply voltage of 5V and is packaged in a PLCC package. The device is rated for operation between -40°C and 85°C. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |