IDT's 7026S25JI is a 14-bit dual port SRAM with a density of 256Kb. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is packaged in a PLCC package and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 14b |
| Package/Case | PLCC |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |