The IDT 7026S55JI is a 256Kb parallel RAM with a memory type of SDR and an operating supply voltage of 5.5V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is packaged in a PLCC package with dimensions of 29.2mm in length and 29.2mm in width. It is designed for surface mount and has a supply current of 310mA.
IDT 7026S55JI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 14b |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.2mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 29.2mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7026S55JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.