IC SRAM 256K PARALLEL 84PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |