32K x 16 Dual-Port RAM
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Supply Current | 265mA |
| Word Size | 16b |
| RoHS | Not Compliant |