The IDT 7027L35G is a 512Kb parallel RAM with a PGA package and an operating temperature range of 0 to 70°C. It operates at a supply voltage of 5V and has a maximum supply current of 255mA. The device has a memory size of 512Kb and a word size of 16 bits. It is designed for asynchronous operation and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 15b |
| Package/Case | PGA |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 255mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 30.5mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |