The IDT 7027L55PFI is a 512Kb asynchronous SRAM with a 30-bit address bus and 16-bit word size. It features an access time of 55ns and operates over a temperature range of -40°C to 85°C. The device is powered by a single 5V supply and draws a maximum current of 270mA. It is packaged in a TQFP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 270mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |