The IDT 7028L15PFI is a 32-bit address bus width device with a density of 1Mb. It features a 2-port TQFP package and operates within a temperature range of -40°C to 85°C. The device requires a 5V operating supply voltage and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |