The IDT 7035L20PFI8 is a 144Kb asynchronous FIFO with a 13-bit address bus width, operating at 5V with a supply current of 320mA. It is packaged in a TQFP package, measuring 14mm in length and 14mm in width, with a thickness of 1.4mm. The device operates over a temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 13b |
| Package/Case | TQFP |
| Density | 144Kb |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 320mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |