
The IDT 7035S15PF8 is a 144Kb parallel RAM with a memory size of 144Kb and a memory type of SDR. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 14mm x 14mm TQFP package and is designed for surface mount applications. It operates at a supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a supply current of 310mA and a word size of 18b.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 13b |
| Package/Case | TQFP |
| Density | 144Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 144Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |