IDT's 7037L15PF8 is a 15-bit parallel RAM with a density of 576Kb. It is packaged in a leaded LQFP package and is designed to operate at a maximum temperature of 70°C and a minimum temperature of 0°C. The device has a 5V operating supply voltage and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
IDT 7037L15PF8 technical specifications.
| Address Bus Width | 15b |
| Package/Case | LQFP |
| Density | 576Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7037L15PF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.