The IDT 7037L20PFI8 is a 30-bit parallel RAM with a density of 576Kb. It operates at a supply voltage of 5V and is packaged in a leaded LQFP package. The device is rated for operation between -40°C and 85°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 30b |
| Package/Case | LQFP |
| Density | 576Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |