The IDT 7038L20PFGI8 is a 32-bit parallel RAM with a density of 1.125Mb. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free TQFP package and is RoHS compliant. The RAM has a supply current of 360mA and is designed for asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 360mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |