Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Thickness | 3.55mm |
| Width | 24.1mm |
| RoHS | Not CompliantNo |