The IDT 7050L35PQF is an 8Kb static RAM with a 35ns access time. It is packaged in a PQFP package and features a parallel interface. The device operates over a temperature range of 0°C to 70°C. Note that this device contains lead and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | PQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 70°C |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Thickness | 3.55mm |
| Width | 24.1mm |
| RoHS | Not CompliantNo |