SRAM Chip Async Quad 5V 8K-Bit 1K x 8 35ns 108-Pin PGA
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 10b |
| Package/Case | PGA |
| Density | 8Kb |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 30.5mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |