The IDT 7052L20PFG is a 16Kb parallel RAM with an access time of 20ns. It operates at a supply voltage of 5V and is packaged in a TQFP package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is packaged in a tray with 45 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 11b |
| Package/Case | TQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |