This 16Kb SDR RAM module features an 11-bit address bus and an access time of 20ns. It is packaged in a TQFP package and is compatible with lead-free processes. The module operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.5V and 5.5V. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 11b |
| Package/Case | TQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |