FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 11b |
| Package/Case | PQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 3.55mm |
| Width | 24.1mm |
| Word Size | 8b |
| RoHS | Compliant |