SRAM Chip Async Quad 5V 16K-Bit 2K x 8 25ns 120-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
IDT 7052L25PFGI8 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 11b |
| Package/Case | TQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.