The IDT 7052L25PQFI is a 16Kb static RAM with a parallel interface and a maximum operating temperature of 85°C. It is packaged in a PQFP package with a thickness of 3.55mm and a width of 24.1mm. The device operates at a supply voltage of 5V and has a supply current of 300mA. It has a memory size of 16Kb and a memory type of SDR RAM. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 11b |
| Package/Case | PQFP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Thickness | 3.55mm |
| Width | 24.1mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |