The IDT 7052L30GB is a 16Kb parallel RAM with an 11-bit address bus width. It operates at 5V and is packaged in a PGA package with dimensions of 30.5mm in length and width, and 3.68mm in thickness. The device is rated for operation between -55°C and 125°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 11b |
| Package/Case | PGA |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 30.5mm |
| RoHS | Not CompliantNo |