The IDT 7052S25PF is a 16Kb SRAM with an 11-bit address bus and 25ns access time. It is packaged in a TQFP and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C and is powered by a 4.5 to 5.5V supply voltage. It has a maximum supply current of 300mA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 11b |
| Package/Case | TQFP |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |