The IDT 7052S35GI features a 16Kb density and 11-bit address bus width. It operates within a temperature range of -40°C to 85°C. The device is packaged in a PGA package and is available in bulk packaging. It does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 11b |
| Package/Case | PGA |
| Density | 16Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |