The IDT 7054L20PRF8 is a 32Kb parallel RAM with a 12-bit address bus width and 20ns access time. It is packaged in a TQFP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. It has a maximum supply current of 250mA and a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |