This 32Kb parallel RAM is designed for operation at 5V supply voltage with a maximum supply voltage of 5.5V. It has an access time of 25ns and supports a 12-bit address bus. The device is packaged in a TQFP package with a length of 20mm, width of 14mm, and thickness of 1.4mm. It is designed for surface mount applications and is available on tape and reel. The RAM operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |