SRAM Chip Async Quad 5V 32K-Bit 4K x 8 25ns 128-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 32Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |