The IDT 709079L12PF is a 256Kb parallel RAM with an access time of 12ns and a frequency of 33.3MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a TQFP package and is mounted using surface mount techniques. It has a supply current of 305mA and a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 33.3MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 305mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |